34813-610 | SCHROFF

Front plate, aluminum, (W x H) 50.46 x 261.75 mm, 6 U/10 HP, for cassettes, 34813-610

Order No.: 85H6314
EAN: 4036088067198
MPN:
34813-610
Series: KassettePro
34813-610 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
20.1943 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
100.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
20.1943 €

Front panel, 34813-610, SCHROFF

Front panel for frame type plug-in unit, optionally shieldable.

Technical specifications
Width 50.46 mm
Suitable for Kassetten
Height 261.75 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/10 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes