34813-614 | SCHROFF
Front plate, aluminum, (W x H) 70.78 x 261.75 mm, 6 U/14 HP, for cassettes, 34813-614
Unit Price (€ / pc.)
28.3696 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 34813-614, SCHROFF
Front panel for frame type plug-in unit, optionally shieldable.
Technical specifications
Width | 70.78 mm | |
Suitable for | Kassetten | |
Height | 261.75 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 6 HE/14 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |