34813-642 | SCHROFF

Front plate, aluminum, (W x H) 213.02 x 261.75 mm, 6 U/42 HP, for cassettes, 34813-642

Order No.: 85H6319
EAN: 4036088067242
MPN:
34813-642
Series: KassettePro
34813-642 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
40.5076 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
202.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
40.5076 €

Front panel, 34813-642, SCHROFF

Front panel for frame type plug-in unit, optionally shieldable.

Technical specifications
Width 213.02 mm
Suitable for Kassetten
Height 261.75 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/42 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes