34813-701 | SCHROFF

Side panel, aluminum, (L x W x H) 227 x 13.3 x 244.2 mm, 6 U, 34813-701

Order No.: 85H6320
EAN: 4036088067259
MPN:
34813-701
34813-701 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.3684 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
313.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
31.3684 €

Side panel, 34813-701, SCHROFF

Side panel for frame type plug-in unit, extruded with cooling Fins. The cooling Fins enable additional heat dissipation.

Technical specifications
Width 13.3 mm
Height 244.2 mm
Length 227 mm
Material Aluminium
Product type Seitenwand
cutting pitch differential 6 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes