34813-721 | SCHROFF
Back wall, steel, (W x H x D) 103.08 x 242.45 x 7.5 mm, 6 U/21 HP, 34813-721
Order No.: 85H6325
EAN: 4036088067303
MPN:
34813-721
Unit Price (€ / pc.)
11.4954 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rear panel, 34813-721, SCHROFF
Rear panel for frame type plug-in unit, without cut-out. This enable a user to modify the panel for individual connectors.
Technical specifications
Width | 103.08 mm | |
Height | 242.45 mm | |
Material | Stahl | |
Product type | Rückwand | |
cutting pitch differential | 6 HE/21 TE | |
Depth | 7.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |