34813-910 | SCHROFF
Cover plate, steel, (L x W) 227 x 15.24 mm, 10 HP, for cassettes with perforation for guide rails, 34813-910
Order No.: 85H6329
EAN: 4036088067341
MPN:
34813-910
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cover plate, 34813-910, SCHROFF
Cover plate for frame-type plug-in units, with perforation for guide rail fixing. The perforation guarantee an air flow rate by approximately 60%. The plate is inserted into a groove of the side panel.
Technical specifications
Width | 15.24 mm | |
Suitable for | Kassetten mit Perforation für Führungsschienen | |
Length | 227 mm | |
Material | Stahl | |
Product type | Abdeckplatte | |
cutting pitch differential | 10 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |