34813-912 | SCHROFF

Cover plate, steel, (L x W) 227 x 25.4 mm, 12 HP, for cassettes with perforation for guide rails, 34813-912

Order No.: 85H6330
EAN: 4036088067358
MPN:
34813-912
34813-912 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.2951 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
62.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.2951 €

Cover plate, 34813-912, SCHROFF

Cover plate for frame-type plug-in units, with perforation for guide rail fixing. The perforation guarantee an air flow rate by approximately 60%. The plate is inserted into a groove of the side panel.

Technical specifications
Width 25.4 mm
Suitable for Kassetten mit Perforation für Führungsschienen
Length 227 mm
Material Stahl
Product type Abdeckplatte
cutting pitch differential 12 TE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes