34813-978 | SCHROFF
Cover plate, aluminum, (L x W) 227 x 106.68 mm, 28 HP, for cassettes with perforation, 34813-978
Order No.: 85H6340
EAN: 4036088067457
MPN:
34813-978
Unit Price (€ / pc.)
5.3193 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cover plate, 34813-978, SCHROFF
The cover plate for frame-type plug-in units with perforation guarantees an air flow of approximately 65%. The plate is inserted into a groove of the side panel.
Technical specifications
Width | 106.68 mm | |
Suitable for | Kassetten mit Perforation | |
Length | 227 mm | |
Material | Aluminium | |
Product type | Abdeckplatte | |
cutting pitch differential | 28 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |