40304-052 | SCHROFF
Front plate, aluminum, (W x H) 483 x 132.5 mm, 3 U, 40304-052
Order No.: 85H6344
EAN: 4036088038716
MPN:
40304-052
Unit Price (€ / pc.)
39.9007 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 40304-052, SCHROFF
Define the device fronts and side racks with 19" front panels from Schroff. Schroff 19" front panels have additional holes for mounting of handles and are available in dimensions from 1 U to 6 U.
Technical specifications
Width | 483 mm | |
Height | 132.5 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |