40304-074 | SCHROFF

Front plate, aluminum, (W x H) 483 x 43.6 mm, 1 U, 40304-074

Order No.: 85H6348
EAN: 4036088038754
MPN:
40304-074
40304-074 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
20.7417 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
62.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
20.7417 €

Front panel, 40304-074, SCHROFF

Anodised aluminium 19" front panel.

Technical specifications
Width 483 mm
Height 43.6 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 1 HE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes