40304-075 | SCHROFF
Front plate, aluminum, (W x H) 483 x 88.1 mm, 2 U, 40304-075
Order No.: 85H6349
EAN: 4036088038778
MPN:
40304-075
Unit Price (€ / pc.)
31.6778 € *
Available: 2 pcs.
Leadtime: On Request **
Front panel, 40304-075, SCHROFF
Anodised aluminium 19" front panel.
Technical specifications
Width | 483 mm | |
Height | 88.1 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 2 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |