40304-076 | SCHROFF

Front plate, aluminum, (W x H) 483 x 132.5 mm, 3 U, 40304-076

Order No.: 85H6350
EAN: 4036088038792
MPN:
40304-076
40304-076 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
39.9007 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
79.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
39.9007 €

Front panel, 40304-076, SCHROFF

Anodised aluminium 19" front panel.

Technical specifications
Width 483 mm
Height 132.5 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes