40304-077 | SCHROFF
Front plate, aluminum, (W x H) 483 x 177 mm, 4 U, 40304-077
Order No.: 85H6351
EAN: 4036088038815
MPN:
40304-077
Unit Price (€ / pc.)
56.4893 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 40304-077, SCHROFF
Anodised aluminium 19" front panel.
Technical specifications
Width | 483 mm | |
Height | 177 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 4 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |