40304-078 | SCHROFF

Front plate, aluminum, (W x H) 483 x 221.4 mm, 5 U, 40304-078

Order No.: 85H6352
EAN: 4036088038839
MPN:
40304-078
40304-078 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
69.1152 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
69.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.1152 €

Front panel, 40304-078, SCHROFF

Anodised aluminium 19" front panel.

Technical specifications
Width 483 mm
Height 221.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 5 HE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes