40304-079 | SCHROFF
Front plate, aluminum, (W x H) 483 x 265.9 mm, 6 U, 40304-079
Order No.: 85H6353
EAN: 4036088038853
MPN:
40304-079
Unit Price (€ / pc.)
77.4095 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 40304-079, SCHROFF
Anodised aluminium 19" front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 483 mm | |
| Height | 265.9 mm | |
| cutting pitch differential | 6 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |