40304-080 | SCHROFF
Front plate, aluminum, (W x H) 483 x 310.3 mm, 7 U, 40304-080
Order No.: 85H6354
EAN: 4036088038877
MPN:
40304-080
Unit Price (€ / pc.)
89.4166 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 40304-080, SCHROFF
Anodised aluminium 19" front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 483 mm | |
| Height | 310.3 mm | |
| cutting pitch differential | 7 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |