40304-083 | SCHROFF

Front plate, aluminum, (W x H) 483 x 443.7 mm, 10 U, 40304-083

Order No.: 85H6357
EAN: 4036088038938
MPN:
40304-083
40304-083 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
144.228 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
144.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
144.228 €

Front panel, 40304-083, SCHROFF

Anodised aluminium 19" front panel.

Technical specifications
Width 483 mm
Height 443.7 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 10 HE
Logistics
Country of origin DE
Customs tariff number 76061293
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes