60100-302 | SCHROFF
Circuit diagram bag, A4, plastic, (L x W x H) 21 x 356 x 195 mm, gray, 60100-302
Order No.: 85H6358
EAN: 4036088112485
MPN:
60100-302
Unit Price (€ / pc.)
15.1487 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Circuit diagram bag, 60100-302, SCHROFF
Circuit diagram pockets for storing documents and circuit diagrams, with easy attachment with double-sided adhesive tapes.
Technical specifications
Version | A4 | |
Width | 356 mm | |
Colour | grau | |
Height | 195 mm | |
Length | 21 mm | |
Material | Kunststoff | |
Product type | Schaltplantasche |
Download
Logistics
Country of origin | BA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |