60103-010 | SCHROFF
Cable duct, plastic, (L x W x H) 2000 x 60 x 60 mm, gray, 60103-010
Order No.: 85H6361
EAN: 4036088112522
MPN:
60103-010
Unit Price (€ / pc.)
53.7880 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable duct, 60103-010, SCHROFF
Cable ducting in side and rear cabinet areas and mounting on cabinet uprights, depth members or C-profiles.
Technical specifications
Width | 60 mm | |
Colour | grau | |
Height | 60 mm | |
Length | 2000 mm | |
Material | Kunststoff | |
Product type | Kabelkanal |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |