60110-281 | SCHROFF
Outlet strip, (L x H) 947.5 mm x 44 mm, gray, 60110-281
Order No.: 85H6407
EAN: 4036088047428
MPN:
60110-281
Unit Price (€ / pc.)
451.9144 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Housing accessory, 60110-281, SCHROFF
Socket strip can be rotated through all four directions (in 90° increments) during installation. It has a connecting cable 2 m, with connector in accordance with IEC 60309.
Technical specifications
Colour | grau | |
Height | 44 mm | |
Length | 947.5 mm | |
Product type | Steckdosenleiste |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |