60110-321 | SCHROFF

Connection cable, open end, (L) 2500 mm, black, for Wieland® socket outlets, GST18, 60110-321

Order No.: 85H6420
EAN: 4036088047763
MPN:
60110-321
60110-321 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.6866 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
9.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.6866 €

Connection cable, 60110-321, SCHROFF

Enables simple connection to current supply (e.g. for socket strips).

Technical specifications
Version offenes Ende
Colour schwarz
Suitable for Wieland®-Steckdosenleisten, GST18
Length 2500 mm
Product type Anschlusskabel
Logistics
Country of origin RO
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes