60110-327 | SCHROFF

Connection cable, IEC 60309 C20, (L) 2500 mm, black, for Wieland® socket outlets, GST18, 60110-327

Order No.: 85H6426
EAN: 4036088047824
MPN:
60110-327
SCHROFF
60110-327 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
24.4545 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.4545 €

Connection cable, 60110-327, SCHROFF

Enables simple connection to current supply (e.g. for socket strips).

Technical specifications
Ausführung IEC 60309 C20
Farbe schwarz
Geeignet für Wieland®-Steckdosenleisten, GST18
Länge 2500 mm
Zubehörart Anschlusskabel
Logistics
Ursprungsland RO
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes