60110-328 | SCHROFF

Connection cable, IEC 60309, (L) 5000 mm, black, for Wieland® socket outlets, GST18, 60110-328

Order No.: 85H6427
EAN: 4036088047831
MPN:
60110-328
60110-328 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
29.2026 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.2026 €

Housing accessory, 60110-328, SCHROFF

Enables simple connection to current supply (e.g. for socket strips).

Technical specifications
Version IEC 60309
Colour schwarz
Suitable for Wieland®-Steckdosenleisten, GST18
Length 5000 mm
Product type Anschlusskabel
Logistics
Country of origin RO
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes