60110-331 | SCHROFF
Connection cable, BS plug, (L) 1000 mm, black, for Wieland® socket outlets, GST18, 60110-331
Order No.: 85H6430
EAN: 4036088047862
MPN:
60110-331
Unit Price (€ / pc.)
13.5779 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Connection cable, 60110-331, SCHROFF
Enables simple connection to current supply (e.g. for socket strips).
Technical specifications
Version | BS-Stecker | |
Colour | schwarz | |
Suitable for | Wieland®-Steckdosenleisten, GST18 | |
Length | 1000 mm | |
Product type | Anschlusskabel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |