60110-332 | SCHROFF
Connection cable, BS plug, (L) 2500 mm, black, for Wieland® socket outlets, GST18, 60110-332
Order No.: 85H6431
EAN: 4036088047879
MPN:
60110-332
Unit Price (€ / pc.)
16.7076 € *
Available: 0 pcs.
Leadtime: On Request **
Connection cable, 60110-332, SCHROFF
Enables simple connection to current supply (e.g. for socket strips).
Technical specifications
Version | BS-Stecker | |
Colour | schwarz | |
Suitable for | Wieland®-Steckdosenleisten, GST18 | |
Length | 2500 mm | |
Product type | Anschlusskabel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |