60118-435 | SCHROFF
Distribution panel, steel, light gray, 60118-435
Order No.: 85H6463
EAN: 4036088201110
MPN:
60118-435
Unit Price (€ / pc.)
273.4382 € *
Available: 0 pcs.
Leadtime: On Request **
Distribution panel, 60118-435, SCHROFF
19'' Distribution panel for 24 Cat 6 patch cable.
Technical specifications
Colour | lichtgrau | |
Material | Stahl | |
Product type | Verteilerfeld |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |