60118-457 | SCHROFF
Cable eye, steel/PA, (L x W x H) 115 x 30 x 44 mm, 60118-457
Order No.: 85H6465
EAN: 4036088112782
MPN:
60118-457
Unit Price (€ / pc.)
34.1292 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable eye, 60118-457, SCHROFF
Cable eyelets are easy to install in the 19" front panel for cable eyelets.
Technical specifications
Width | 30 mm | |
Height | 44 mm | |
Length | 115 mm | |
Material | Stahl/PA | |
Product type | Kabelöse |
Download
Logistics
Country of origin | FR |
Customs tariff number | 73262000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |