60118-472 | SCHROFF

Cable catch rail, PA, (L x W) 39.5 x 75 mm, black, 60118-472

Order No.: 85H6468
EAN: 4036088201134
MPN:
60118-472
60118-472 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
20.9678 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
62.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
20.9678 €

Cable catch rail, 60118-472, SCHROFF

C-rails are used for better cable management. They are usually installed behind the 19" uprights. They are compatible with standard cable clamps.

Technical specifications
Width 75 mm
Colour schwarz
Length 39.5 mm
Material PA
Product type Kabelabfangleiste
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes