60118-473 | SCHROFF
Cable eye, steel/PA, (W x H x D) 30 x 44 x 85.3 mm, 60118-473
Order No.: 85H6469
EAN: 4036088112874
MPN:
60118-473
Unit Price (€ / pc.)
51.1343 € *
Available: 0 pcs.
Leadtime: On Request **
Cable eye, 60118-473, SCHROFF
Cable eyelets are easy to install in the 19" front panel for cable eyelets.
Technical specifications
Breite | 30 mm | |
Höhe | 44 mm | |
Material | Stahl/PA | |
Produkt-Art | Kabelöse | |
Tiefe | 85.3 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73262000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |