60118-474 | SCHROFF
Cable eye, steel/PA, (W x H x D) 30 x 44 x 120.3 mm, 60118-474
Order No.: 85H6470
EAN: 4036088112904
MPN:
60118-474
Unit Price (€ / pc.)
45.7317 € *
Available: 0 pcs.
Leadtime: On Request **
Cable eye, 60118-474, SCHROFF
Cable eyelets are easy to install in the 19" front panel for cable eyelets.
Technical specifications
Breite | 30 mm | |
Höhe | 44 mm | |
Material | Stahl/PA | |
Produkt-Art | Kabelöse | |
Tiefe | 120.3 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73262000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |