60118-550 | SCHROFF
LED Light Accessories, Female Connector for AC
Order No.: 85H6476
EAN: 4036088201585
MPN:
60118-550
Unit Price (€ / pc.)
11.1265 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Connection cable, 60118-550, SCHROFF
The extension connector/cable assembly is used to connect adjacent LED lights (daisy chain). Up to 10 LED lights can be ganged or connected in series. Connector is 16 AWG copper wire 1000 mm long.
Technical specifications
Product type | Steckverbinder |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |