60118-566 | SCHROFF
Drawer, with keyboard, touchpad, german, (L x W x H) 400 x 442 x 43.65 mm, 1 U, black, 60118-566
Order No.: 85H6479
EAN: 4036088217999
MPN:
60118-566
Unit Price (€ / pc.)
465.7303 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Drawer, 60118-566, SCHROFF
19" Rack mountable drawer with keyboard with full extension. Keyboard: German.
Technical specifications
Version | mit Tastatur, Touchpad, deutsch | |
Width | 442 mm | |
Colour | schwarz | |
Height | 43.65 mm | |
Length | 400 mm | |
Product type | Schublade | |
cutting pitch differential | 1 HE |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |