60118-582 | SCHROFF
Drawer, with monitor, french keyboard and touchpad, (L) 470 mm, 1 U, black, 60118-582
Order No.: 85H6486
EAN: 4036088451324
MPN:
60118-582
Unit Price (€ / pc.)
2,058.8547 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,058.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,058.8547 €
Drawer, 60118-582, SCHROFF
Extendable 17" TFT color monitor slide-in. Integrated touchpad and keyboard can be connected via USB. Keyboard: French.
Technical specifications
Version | mit Monitor, Tastatur französisch und Touchpad | |
Colour | schwarz | |
Length | 470 mm | |
Product type | Schublade | |
cutting pitch differential | 1 HE |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85285210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |