60118-583 | SCHROFF

Drawer, with monitor, english keyboard and touchpad, (L) 400 mm, 1 U, black, 60118-583

Order No.: 85H6487
EAN: 4036088451294
MPN:
60118-583
60118-583 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2,134.5744 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,134.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,134.5744 €

Drawer, 60118-583, SCHROFF

Extendable 17" TFT color monitor drawer with reduced depth. Integrated touchpad and keyboard can be connected via USB. Keyboard: UK.

Technical specifications
Version mit Monitor, Tastatur englisch und Touchpad
Colour schwarz
Length 400 mm
Product type Schublade
cutting pitch differential 1 HE
Logistics
Country of origin CN
Customs tariff number 85285210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes