60118-584 | SCHROFF

Drawer, with monitor, german keyboard and touchpad, (L) 400 mm, 1 U, black, 60118-584

Order No.: 85H6488
EAN: 4036088451300
MPN:
60118-584
60118-584 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2,199.477 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2,199.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,199.477 €

Drawer, 60118-584, SCHROFF

Extendable 17" TFT color monitor drawer with reduced depth. Integrated touchpad and keyboard can be connected via USB. Keyboard: German.

Technical specifications
Filter Property Value
Product type drawer
Version with monitor, german keyboard and touchpad
Length 400 mm
cutting pitch differential 1 U
Colour black
Logistics
Property Value
Customs tariff number 85285210
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15