60130-114 | SCHROFF

Connection cable, IEC 60320, (L) 500 mm, for LED light, 60130-114

Order No.: 85H6495
EAN: 4036088046025
MPN:
60130-114
60130-114 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
21.5152 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.5152 €

Connection cable, 60130-114, SCHROFF

The extension connector/cable assembly is used to connect adjacent LED lights (daisy chain). Up to 10 LED lights can be ganged or connected in series. Connector is 16 AWG copper wire 1000 mm long.

Technical specifications
Version IEC 60320
Suitable for LED-Leuchte
Length 500 mm
Product type Anschlusskabel
Logistics
Country of origin FR
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes