60130-850 | SCHROFF

Brush strip, (W x H) 450 x 90 mm, 2 U, black, 60130-850

Order No.: 85H6501
EAN: 4036088133497
MPN:
60130-850
Series: Varistar CP
60130-850 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
22.1697 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.1697 €

Brush strip, 60130-850, SCHROFF

Brush strip to close 2 U by 19" cutouts for air management blanking panles. Square hole mounting with cage nuts.

Technical specifications
Width 450 mm
Colour schwarz
Height 90 mm
Product type Bürstenleiste
cutting pitch differential 2 HE
Logistics
Country of origin DE
Customs tariff number 96035000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes