60197-019 | SCHROFF

Protection grille, steel, (L x W x H) 115 x 115 x 5.5 mm, 60197-019

Order No.: 85H6504
EAN: 4036088115080
MPN:
60197-019
60197-019 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
50.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
5.0813 €

Protective grille, 60197-019, SCHROFF

Protective grille for AC and DC fans.

Technical specifications
Width 115 mm
Height 5.5 mm
Length 115 mm
Material Stahl
Product type Schutzgitter
Logistics
Country of origin CN
Customs tariff number 84149000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes