60224-011 | SCHROFF
Enclosure feet, PC, (W x H x Ø) 21 x 15 mm x 7.7 mm, black, 60224-011
Order No.: 85H6508
EAN: 4036088062926
MPN:
60224-011
Unit Price (€ / pc.)
1.0948 € *
Available: 50 pcs.
Leadtime: 3 Weeks **
Enclosure feet, 60224-011, SCHROFF
The plastic feet can be mounted on the bottom cover of a case or chassis. Available in different heights.
Technical specifications
Width | 21 mm | |
diameter | 7.7 mm | |
Colour | schwarz | |
Height | 15 mm | |
Material | PC | |
Product type | Gehäusefuß |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |