60225-052 | SCHROFF

Protection grille, PA, (L x W x H) 119 x 119 x 6.5 mm, black, 60225-052

Order No.: 85H6510
EAN: 4036088115103
MPN:
60225-052
SCHROFF
60225-052 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.7719 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.7719 €

Protective grille, 60225-052, SCHROFF

Protective grille for AC and DC fans.

Technical specifications
Breite 119 mm
Farbe schwarz
Höhe 6.5 mm
Länge 119 mm
Material PA
Zubehörart Schutzgitter
Logistics
Ursprungsland DE
Zolltarifnummer 84149000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes