60225-053 | SCHROFF

Protection grille, PA, (L x W x H) 127 x 127 x 6.5 mm, black, 60225-053

Order No.: 85H6511
EAN: 4036088115110
MPN:
60225-053
60225-053 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.9266 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
49.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.9266 €

Protective grille, 60225-053, SCHROFF

Protective grille for AC and DC fans.

Technical specifications
Width 127 mm
Colour schwarz
Height 6.5 mm
Length 127 mm
Material PA
Product type Schutzgitter
Logistics
Country of origin DE
Customs tariff number 84149000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes