60713-004 | SCHROFF

Pressure fan, PA, (L x W x H) 163 x 482.6 x 86 mm, 2 U, black, 60713-004

Order No.: 85H6535
EAN: 4036088115158
MPN:
60713-004
60713-004 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
239.785 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
239.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
239.785 €

Pressure fan, 60713-004, SCHROFF

Fan tray with tangential pressure fan.

Technical specifications
Width 482.6 mm
Colour schwarz
Height 86 mm
Length 163 mm
Material PA
Product type Drucklüfter
Degree of protection (IP) IP20
cutting pitch differential 2 HE
Logistics
Country of origin DE
Customs tariff number 84145995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes