60715-017 | SCHROFF

Heating blower, 475 W, with thermostat, PC, (L x W x H) 128 x 100 x 165 mm, gray white, 60715-017

Order No.: 85H6554
EAN: 4036088115905
MPN:
60715-017
60715-017 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
213.3432 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
213.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
213.3432 €

Heater, 60715-017, SCHROFF

Heater with thermostat and fan.

Technical specifications
Version 475 W, mit Thermostat
Width 100 mm
Colour grauweiß
Height 165 mm
Length 128 mm
Material PC
Product type Heizgebläse
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85162999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes