60715-018 | SCHROFF
Heating blower, 550 W, with thermostat, PC, (L x W x H) 128 x 100 x 165 mm, gray white, 60715-018
Order No.: 85H6555
EAN: 4036088115929
MPN:
60715-018
Unit Price (€ / pc.)
240.9869 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Heater, 60715-018, SCHROFF
Heater with thermostat and fan.
Technical specifications
Version | 550 W, mit Thermostat | |
Width | 100 mm | |
Colour | grauweiß | |
Height | 165 mm | |
Length | 128 mm | |
Material | PC | |
Product type | Heizgebläse | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85162999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |