60715-225 | SCHROFF
Heating blower, 150 W, (L x W x H) 65 x 90 x 75 mm, 60715-225
Order No.: 85H6569
EAN: 4036088116117
MPN:
60715-225
Unit Price (€ / pc.)
123.2007 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Heater, 60715-225, SCHROFF
Compact heater with fan.
Technical specifications
Version | 150 W | |
Width | 90 mm | |
Height | 75 mm | |
Length | 65 mm | |
Product type | Heizgebläse | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |