60715-227 | SCHROFF
Heating blower, 400 W, (L x W x H) 85 x 111 x 90 mm, 60715-227
Order No.: 85H6571
EAN: 4036088116131
MPN:
60715-227
Unit Price (€ / pc.)
147.8337 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Heater, 60715-227, SCHROFF
Compact heater with fan.
Technical specifications
Version | 400 W | |
Width | 111 mm | |
Height | 90 mm | |
Length | 85 mm | |
Product type | Heizgebläse | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |