60817-055 | SCHROFF

PCB handle, PC, (L) 42 mm, red, 60817-055

Order No.: 85H6584
EAN: 4036088062995
MPN:
60817-055
60817-055 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
48.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.9639 €

Housing accessory, 60817-055, SCHROFF

The PCB handle enables a user to extract a PCB without a front panel.

Technical specifications
Colour rot
Length 42 mm
Material PC
Product type Leiterplattengriff
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes