60817-096 | SCHROFF

PCB handle, PBT, (L) 52 mm, red, 60817-096

Order No.: 85H6585
EAN: 4036088063039
MPN:
60817-096
60817-096 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
45.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.9044 €

PCB handle, 60817-096, SCHROFF

The PCB handle can be assembled to the PCB. It enables the insertion and extraction of PCB into a guide rails and their removal.

Technical specifications
Colour rot
Length 52 mm
Material PBT
Product type Leiterplattengriff
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes