60817-228 | SCHROFF

Identification strip, PE, (L x W) 31 x 4 mm, white, 60817-228

Order No.: 85H6586
EAN: 4036088063053
MPN:
60817-228
60817-228 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
26.2633 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
26.2633 €

Marking strip, 60817-228, SCHROFF

The identification strip enables a user to identify the PCB handle.

Technical specifications
Width 4 mm
Colour weiß
Length 31 mm
Material PE
Product type Kennzeichnungsstreifen
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes