60817-340 | SCHROFF
Identification strip, PE, (L x W) 19 x 9.5 mm, white, 60817-340
Order No.: 85H6587
EAN: 4036088063060
MPN:
60817-340
Unit Price (€ / pck.)
27.7032 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Marking strip, 60817-340, SCHROFF
Polyester, self-adhesive, white label for IET or IEL handles.
Technical specifications
Width | 9.5 mm | |
Colour | weiß | |
Length | 19 mm | |
Material | PE | |
Product type | Kennzeichnungsstreifen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 48219010 |
Original Packaging | Bogen mit 210 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |